Part Details for 2618000000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2179
|
Newark | Relay, Spdt, 24Vdc, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618000000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4500 / $13.2300 | Buy Now |
DISTI #
281-2618000000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
4 In Stock |
|
$9.7053 / $14.5600 | Buy Now |
DISTI #
2618000000
|
Avnet Americas | Relay Module 1 CO 24V 6A Push-In Connection (Alt: 2618000000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618000000
|
Mouser Electronics | Terminal Block Interface Modules TRP 24VDC 1CO RoHS: Compliant | 280 |
|
$10.1000 / $14.5600 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 6 A Contact - 250VAC/250VDC Switching - Spring Terminal - DIN Rail Mount. RoHS: Compliant |
40 In Stock 2000 Factory Stock |
|
$9.4600 / $12.6500 | Buy Now |
DISTI #
TRP-24VDC-1CO
|
TME | Relay: interface, SPDT, Ucntrl: 24VDC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$12.9400 / $17.4900 | RFQ |
|
Master Electronics | General Purpose Relay - SPDT (1 Form C) - 24VDC Coil - 6 A Contact - 250VAC/250VDC Switching - Spring Terminal - DIN Rail Mount. RoHS: Compliant |
40 In Stock 2000 Factory Stock |
|
$9.4600 / $12.6500 | Buy Now |