Part Details for 2618100000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2189
|
Newark | Relay, Spdt, 24Vdc, 16A, Din Rail, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618100000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$11.7200 / $16.9900 | Buy Now |
DISTI #
281-2618100000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 24V Min Qty: 1 Lead time: 9 Weeks Container: Box |
7 In Stock |
|
$11.8832 / $17.1200 | Buy Now |
DISTI #
73AH2189
|
Avnet Americas | Relay Module 1 CO 24V 16A Push-In Connection - Bulk (Alt: 73AH2189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$13.1400 / $16.9900 | Buy Now |
DISTI #
2618100000
|
Avnet Americas | Relay Module 1 CO 24V 16A Push-In Connection (Alt: 2618100000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618100000
|
Mouser Electronics | Terminal Block Interface Modules TRP 24VDC 1CO 16A RoHS: Compliant | 20 |
|
$11.8200 / $17.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 427 Factory Stock |
|
$11.1300 / $13.7600 | Buy Now |
DISTI #
TRP-24VDC-1CO-16A
|
TME | Relay: interface, SPDT, Ucntrl: 24VDC, 16A, for DIN rail mounting Min Qty: 1 | 8 |
|
$16.6200 / $22.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 427 Factory Stock |
|
$11.1300 / $13.7600 | Buy Now |