Part Details for 2618120000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618120000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618120000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2191
|
Newark | Relay, Spdt, 12Vdc, 6A, Din Rail, Contact Configuration:Spdt, Coil Voltage:12Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618120000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.3700 / $17.1500 | Buy Now |
DISTI #
4381-2618120000-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 12V Min Qty: 1 Lead time: 23 Weeks Container: Box, Box | Temporarily Out of Stock |
|
$10.8600 / $14.6110 | Buy Now |
DISTI #
2618120000
|
Avnet Americas | Relay Module 1 CO 12V 6A Push-In Connection (Alt: 2618120000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-2618120000
|
Mouser Electronics | Terminal Block Interface Modules TRP 12VDC 1CO AU RoHS: Compliant | 0 |
|
$9.4900 / $14.6100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$9.6100 / $11.8800 | Buy Now | |
DISTI #
2618120000
|
Avnet Americas | Relay Module 1 CO 12V 6A Push-In Connection (Alt: 2618120000) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
TRP-12VDC-1CO-AU
|
TME | Relay: interface, SPDT, Ucntrl: 12VDC, 6A, for DIN rail mounting Min Qty: 1 | 0 |
|
$13.8600 / $18.6300 | RFQ |