Part Details for 2618230000 by Weidmüller Interface GmbH & Co. KG
Results Overview of 2618230000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2618230000 Information
2618230000 by Weidmüller Interface GmbH & Co. KG is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 2618230000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2202
|
Newark | Relay, Spst-No, 24Vdc, 6A, Din Rail, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Term Series, Relay Mounting:Din Rail, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Push In Rohs Compliant: Yes |Weidmuller 2618230000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9300 / $13.4300 | Buy Now |
DISTI #
2618230000
|
Avnet Americas | Relay Module 1 NO 24V 6A Push-In Connection - Bulk (Alt: 2618230000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TRP-24VDC-ACT
|
TME | Relay: interface, SPST-NO, Ucntrl: 24VDC, 6A, Variant: Relay set Min Qty: 1 | 0 |
|
$12.1900 / $16.4700 | RFQ |