Part Details for 2618750000 by Weidmüller Interface GmbH & Co. KG
Overview of 2618750000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2618750000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH2248
|
Newark | Solid State Relay, Spst-No, 24Vdc, 2A, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:33Vdc, Relay Mounting:Din Rail, Relay Terminals:Push In, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc Rohs Compliant: Yes |Weidmuller 2618750000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$20.6800 | Buy Now |
DISTI #
73AH2248
|
Avnet Americas | Solid State Relay 1 NO 24V 2A Push-In - Bulk (Alt: 73AH2248) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 8 Partner Stock |
|
$26.7200 / $34.2700 | Buy Now |
DISTI #
2618750000
|
Avnet Americas | Solid State Relay 1 NO 24V 2A Push-In - Bulk (Alt: 2618750000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TOP-24VDC-ACT
|
TME | Relay: interface, Ucntrl: 24VDC, 2A, 3÷33VDC, Variant: Relay set Min Qty: 1 | 0 |
|
$32.8800 / $44.2200 | RFQ |