Part Details for 262-103 by WAGO Innovative Connections
Overview of 262-103 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 262-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0285
|
Newark | 2-Conductor Terminal Strip, 3-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 262-103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 / $6.7300 | Buy Now |
DISTI #
2946-262-103-ND
|
DigiKey | 2-CONDUCTOR TERMINAL STRIP, 3-PO Min Qty: 1 Lead time: 12 Weeks Container: Box |
22 In Stock |
|
$3.3560 / $6.7100 | Buy Now |
|
Future Electronics | 3 Pole Gray 2-conductor terminal strip RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.8000 / $4.4300 | Buy Now |
|
Onlinecomponents.com | 2-conductor terminal strip - without push-buttons - with fixing flanges - 3-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
117 Partner Stock |
|
$4.3500 / $6.2200 | Buy Now |
DISTI #
66462328
|
Verical | 2-Conductor terminal strip, with fixing flanges, for screw or similar mounting types, Fixing hole 3.2 mm Dia, with 209-123 mounting carrier for DIN 35 rail, 3- pole Min Qty: 26 Package Multiple: 1 | Americas - 117 |
|
$2.4600 | Buy Now |
DISTI #
262-103
|
TME | Terminal block, ways: 3, 0.5÷4mm2, spring clamp, grey, 630V, 24A Min Qty: 100 | 0 |
|
$2.5800 | RFQ |
|
Master Electronics | 2-conductor terminal strip - without push-buttons - with fixing flanges - 3-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant |
117 Partner Stock |
|
$4.3500 / $6.2200 | Buy Now |
Part Details for 262-103
262-103 CAD Models
262-103 Part Data Attributes:
|
262-103
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-103
WAGO Innovative Connections
Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 20 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for 262-103
This table gives cross-reference parts and alternative options found for 262-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM033000 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM033000 |
SCM033000L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM033000L |
SCM039000L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM039000L |
SCM039100 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM039100 |
SCM039000 | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM039000 |
SCM039100L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM039100L |
SCM031100L | Modular Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Amphenol Corporation | 262-103 vs SCM031100L |