Part Details for 262-242 by WAGO Innovative Connections
Overview of 262-242 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262-242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0353
|
Newark | 4-Conductor Terminal Strip, Suitable For Ex E Ii Applications, 12-Pole, Without Push-Buttons, With Fixing Flanges, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Light Gray |Wago 262-242 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1600 / $34.1500 | Buy Now |
DISTI #
2946-262-242-ND
|
DigiKey | 4-CONDUCTOR TERMINAL STRIP, SUIT Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$24.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$22.0600 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal strip - without push-buttons - suitable for Ex e II applications - with fixing flanges - 12-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - light gray RoHS: Compliant | 0 |
|
$26.4700 / $36.0100 | Buy Now |
Part Details for 262-242
262-242 CAD Models
262-242 Part Data Attributes
|
262-242
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-242
WAGO Innovative Connections
Strip Terminal Block, 30A, 4mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CAGE CLAMP | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 48 | |
Rated Current | 30 A | |
Rated Voltage | 550 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |