There are no models available for this part yet.
Overview of 262-262 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 262-262 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29K0364
|
Newark | 4-Conductor Terminal Strip, 12-Pole, Without Push-Buttons, With Snap-In Mounting Feet, For Plate Thickness 0.6 - 1.2 Mm, Fixing Hole 3.5 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Gray |Wago 262-262 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3300 / $33.1100 | Buy Now | |
DISTI #
2946-262-262-ND
|
DigiKey | 4-CONDUCTOR TERMINAL STRIP, 12-P Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$23.3200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$21.3900 | Buy Now | ||
Onlinecomponents.com | 4-conductor terminal strip - without push-buttons - with snap-in mounting feet - 12-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$25.6600 / $34.9100 | Buy Now |
CAD Models for 262-262 by WAGO Innovative Connections
Part Data Attributes for 262-262 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Wago
|
Additional Feature
|
SIDE ENTRY
|
Fastening Method
|
SPRING LOADED
|
Mounting Type
|
DIN RAIL
|
Number of Decks
|
1
|
Number of Rows
|
4
|
Number of Ways
|
48
|
Rated Current
|
20 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CSA; UL; VDE
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|
Wire Cross Section
|
4 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 262-262
This table gives cross-reference parts and alternative options found for 262-262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-212/000-006 | Strip Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-262 vs 262-212/000-006 |