Part Details for 262-334 by WAGO Innovative Connections
Overview of 262-334 by WAGO Innovative Connections
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262-334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K0390
|
Newark | 4-Conductor Terminal Block, Suitable For Ex I Applications, Without Push-Buttons, With Fixing Flange, For Screw Or Similar Mounting Types, Fixing Hole 3.2 Mm , 4 Mm , Cage Clamp , 4,00 Mm , Blue |Wago 262-334 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $3.9300 | Buy Now |
DISTI #
2946-262-334-ND
|
DigiKey | 4-CONDUCTOR TERMINAL BLOCK, SUIT Min Qty: 1 Lead time: 12 Weeks Container: Box |
77 In Stock |
|
$1.8862 / $4.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.0800 | Buy Now |
|
Onlinecomponents.com | 4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
63 In Stock |
|
$2.4900 / $3.5700 | Buy Now |
DISTI #
51702535
|
Verical | Conn Terminal Block 4 POS Panel Mount 32A Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1505 | Americas - 50 |
|
$4.7285 | Buy Now |
DISTI #
43P9698
|
Bürklin Elektronik | 4-wire terminal, spring-clamp connection, 0.08-4.0 mm², 1 pole, 32 A, 8 kV, blue, 262-334 Min Qty: 1 | 20 |
|
$0.8847 / $1.0897 | Buy Now |
|
Master Electronics | 4-conductor terminal block - without push-buttons - suitable for Ex i applications - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm Ø - 4 mm² - CAGE CLAMP® - 4,00 mm² - blue RoHS: Compliant |
63 In Stock |
|
$2.4900 / $3.5700 | Buy Now |
Part Details for 262-334
262-334 CAD Models
262-334 Part Data Attributes:
|
262-334
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
262-334
WAGO Innovative Connections
Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SIDE ENTRY | |
Fastening Method | SPRING LOADED | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 4 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 262-334
This table gives cross-reference parts and alternative options found for 262-334. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262-334, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
262-344/000-006 | Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-334 vs 262-344/000-006 |
262-354/000-006 | Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-334 vs 262-354/000-006 |
262-334/000-006 | Modular Terminal Block, 20A, 4mm2, 4 Row(s), 1 Deck(s) | WAGO Innovative Connections | 262-334 vs 262-334/000-006 |