Part Details for 262-DGU-3-V-8C-H-5 by TE Connectivity
Overview of 262-DGU-3-V-8C-H-5 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262-DGU-3-V-8C-H-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8878
|
Newark | Prog 3 Phase Acvoltmeter Class |Crompton Te Connectivity 262-DGU-3-V-8C-H-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.5200 | Buy Now |
DISTI #
4353691
|
element14 Asia-Pacific | PANEL METER, 4DIGIT, 14MM, 40 TO 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$88.1155 | Buy Now |
DISTI #
4353691
|
Farnell | PANEL METER, 4DIGIT, 14MM, 40 TO 300V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$78.8266 / $84.9413 | Buy Now |