Part Details for 262 by Excelta Corporation
Overview of 262 by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8602
|
Newark | Clean Brush, Precision, 4.75", Plastic, Overall Length:4.75", Width:0.38", Bristle Material:Brass, Fiberglass, Nylon, Steel, Handle Material:Plastic, Product Range:- Rohs Compliant: Na |Excelta 262 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.1200 / $42.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.5300 / $35.1200 | Buy Now |
DISTI #
352CH0262
|
Techni-Tool, Inc. | Excelta 262 Brush Set, Scratch, Straight, Brass, Steel, Nylon, Fiberglass, Plastic Hdl, 4.75"OAL | 8 |
|
$28.5000 | Buy Now |
DISTI #
352CH0262
|
TestEquity LLC | Excelta 262 Brush Set, Scratch, Straight, Brass, Steel, Nylon, Fiberglass, Plastic Hdl, 4.75"OAL | 8 |
|
$28.5000 | Buy Now |