Part Details for 2620011 by Altech Corporation
Overview of 2620011 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6289
|
Newark | Fuse, Cyl, 20A, 500V, Gl/Gg |Altech 2620011 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.0300 | Buy Now |
DISTI #
2620011-ND
|
DigiKey | FUSE CYL 20A SLOW ACT 10X38 LINE Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1720 | Buy Now |
DISTI #
71951973
|
RS | Fuse, Cylinder, 20A, 500V, gL/gG Slow Act, 10x38, Line Protect | Altech Corp 2620011 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0000 / $3.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.0100 | Buy Now |
DISTI #
10112475
|
TestEquity LLC | Altech 2620011 Fuse, Cyl, 20A, 500V, gL/gG Slow Act, 10x38, Line Protect | 0 |
|
$2.9500 | Buy Now |