Part Details for 2620017 by Altech Corporation
Overview of 2620017 by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2620017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6291
|
Newark | Fuse, Cyl, 0.5A, 500V, Gl/Gg |Altech 2620017 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 / $4.0300 | Buy Now |
DISTI #
2620017-ND
|
DigiKey | FUSE CYL 0.5A SLOW ACT 10X38 LIN Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1720 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$1.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9800 / $3.0100 | Buy Now |
DISTI #
10112477
|
TestEquity LLC | Altech 2620017 Fuse, Cyl, 0.5A, 500V, gL/gG Slow Act, 10x38, Line Protect | 0 |
|
$2.9500 | Buy Now |