-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6673
|
Newark | Rf/Coaxial, Mmcx Jack, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Product Range:- Rohs Compliant: Yes |Amphenol Rf 262107 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3000 | Buy Now |
DISTI #
ACX1277-ND
|
DigiKey | CONN MMCX JACK STR 50OHM EDGEMNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
691 In Stock |
|
$3.5662 / $6.4400 | Buy Now |
DISTI #
70031864
|
RS | Connector, MMCX, RG 174, 188, 316, 50 Ohms, 0 to 6 GHz, Gold, Gold, Teflon | Amphenol RF 262107 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $4.7600 | RFQ |
DISTI #
AMR262107
|
Heilind Electronics | Americas - 1 in Stock |
|
$3.5469 / $4.5162 | Buy Now | |
|
Onlinecomponents.com | RF Connector - MMCX End Launch Jack for 0.062 inch PCB 50 Ohms RoHS: Compliant |
474 In Stock 526 On Order |
|
$3.4600 / $6.1000 | Buy Now |
DISTI #
262107
|
TME | Socket, MMCX, female, straight, 50Ω, SMT, on PCBs, PTFE, gold-plated Min Qty: 1 | 0 |
|
$4.0100 / $5.7400 | RFQ |
DISTI #
AMR262107
|
Interstate Connecting Components | 0 |
|
$3.5469 / $4.5162 | Buy Now | |
DISTI #
262107
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$3.5900 | Buy Now |
DISTI #
1789672
|
element14 Asia-Pacific | RF/COAXIAL, MMCX JACK, STRAIGHT, 50 OHM SOLDER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.7280 / $6.0802 | Buy Now |
DISTI #
1789672
|
Farnell | RF/COAXIAL, MMCX JACK, STRAIGHT, 50 OHM SOLDER RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 5 Days Container: Each | 0 |
|
$5.5647 / $6.9747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy