Part Details for 262158-000 by TE Connectivity
Overview of 262158-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 262158-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262158-000
|
Avnet Americas | 81044/6-6-0 - Cable Rools/Shrink Tubing (Alt: 262158-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.4129 / $5.3105 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks Container: Box | 0Box |
|
$4.8000 | Buy Now |
DISTI #
RYC81044/6-6-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/6-6-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81044/6-6-0 | 0 |
|
$4.6400 / $9.7200 | Buy Now |
DISTI #
RYC81044/6-6-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/6-6-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399339
|
Sager | Multi-Conductor Cables 81044/6-6-0 Min Qty: 1 | 0 |
|
$5.2400 / $6.5400 | Buy Now |
|
Master Electronics | 81044/6-6-0 | 0 |
|
$4.6400 / $9.7200 | Buy Now |
Part Details for 262158-000
262158-000 CAD Models
262158-000 Part Data Attributes
|
262158-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
262158-000
TE Connectivity
Wire And Cable, 6AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 6 AWG | |
Wire Size-Max | 6 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |