Part Details for 2622 BK005 by Alpha Wire
Overview of 2622 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2622 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6678
|
Newark | Hook-Up Wire, 22Awg, Black, 30.5M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2622 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 4 |
|
$130.7000 / $175.8600 | Buy Now |
DISTI #
216-2622BK005-ND
|
DigiKey | HOOK-UP STRND 22AWG BLACK 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
13 In Stock |
|
$119.4500 / $155.0400 | Buy Now |
DISTI #
602-2622-100-02
|
Mouser Electronics | Hook-up Wire 2622 BLACK 100 FT, 22 AWG 600V 300C PFA RoHS: Compliant | 27 |
|
$119.4500 / $155.0400 | Buy Now |
DISTI #
72494417
|
RS | Thermo Thin Hook-up Wire, 22Awg, 600V, PFA, Black | Alpha Wire 2622 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$153.0400 / $161.0900 | RFQ |
DISTI #
2622-BK005
|
TME | Wire, ThermoThin, stranded, Cu, 22AWG, PFA, black, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$124.2400 / $141.9800 | RFQ |
DISTI #
3790554
|
element14 Asia-Pacific | HOOK-UP WIRE, 22AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$126.6090 / $164.3273 | Buy Now |
DISTI #
3790554
|
Farnell | HOOK-UP WIRE, 22AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$103.2991 | Buy Now |
Part Details for 2622 BK005
2622 BK005 CAD Models
2622 BK005 Part Data Attributes
|
2622 BK005
Alpha Wire
Buy Now
|
Compare Parts:
2622 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |