26221

Overview of 26221 by Henkel Corporation / Loctite

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10137926-2212LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Black Color, 22 Positions, Non GW Compatible LCP, Tape and Reel with cap.
85826-221LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, Straight Signal Header, 24 Position, Narrow body.
66226-221LF Amphenol Communications Solutions Clincher™ Flex Connectors, Pin Assembly, Single row, 8 Positions, 2.54mm (.100in) Pitch.

Price & Stock for 26221 by Henkel Corporation / Loctite

Part # Manufacturer Description Stock Price Buy
DISTI # 00Z944
Newark Adhesive, Acrylic, Bottle, 10Ml, Adhesive Type:Threadlocking, Strength:Medium To High Strength, Viscosity:Medium Viscosity, Adhesive Colour:Red, Dispensing Method:Bottle, Volume:10Ml, Weight:-, Product Range:-, Colour:Red Rohs Compliant: Yes |Loctite 26221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 16
  • 1 $21.2000
$21.2000 Buy Now

CAD Models for 26221 by Henkel Corporation / Loctite
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Related Parts for 26221

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26221 by Henkel Corporation / Loctite.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26221 by Henkel Corporation / Loctite

Select Manufacturer
Which Manufacturer of 26221 would you like to use for your alert(s)?
  • Please alert me when 26221 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26221 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26221 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26221.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26221 by Henkel Corporation / Loctite

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: