Part Details for 262241-000 by TE Connectivity
Overview of 262241-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137926-2241LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, Black Color, 22 Positions, GW Compatible LCP, Tape and Reel with cap. |
Price & Stock for 262241-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
262241-000
|
Avnet Americas | 44 CABLE - Cable Rools/Shrink Tubing (Alt: 262241-000) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$6.9786 / $8.3980 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$7.5900 | Buy Now |
DISTI #
RYC81044/6-4-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/6-4-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 81044/6-4-0 | 0 |
|
$7.3400 / $20.1100 | Buy Now |
DISTI #
RYC81044/6-4-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC81044/6-4-0 | 0 |
|
Buy Now | |
DISTI #
000000000006399341
|
Sager | Multi-Conductor Cables 81044/6-4-0 Min Qty: 1 | 0 |
|
$8.2800 / $10.3500 | Buy Now |
|
Master Electronics | 81044/6-4-0 | 0 |
|
$7.3400 / $20.1100 | Buy Now |
Part Details for 262241-000
262241-000 CAD Models
262241-000 Part Data Attributes
|
262241-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
262241-000
TE Connectivity
Wire And Cable, 4AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 4 AWG | |
Wire Size-Max | 4 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |