Part Details for 2623.0/100 by Altech Corporation
Overview of 2623.0/100 by Altech Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2623.0/100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK6307
|
Newark | H0.34/8 Insulated,22Awg |Altech 2623.0/100 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.2350 | Buy Now |
DISTI #
1920-1233-ND
|
DigiKey | CONN FERRULE 22AWG TURQUOISE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
9483 In Stock |
|
$0.1000 / $0.2400 | Buy Now |
DISTI #
845-2623.0/100
|
Mouser Electronics | Terminals H0.34/8 Insulated Turquoise Ferrule RoHS: Compliant | 7329 |
|
$0.0970 / $0.2400 | Buy Now |
DISTI #
V99:2348_19797723
|
Arrow Electronics | Connector Terminal Ferrule Copper Turquoise Tin RoHS: Compliant Min Qty: 26 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 | Americas - 26 |
|
$0.0889 / $0.1615 | Buy Now |
DISTI #
70078401
|
RS | Ferrule 22 AWG HI-0.34/12 0.31 in. 0.47 in. 0.31 in. L x 0.05 in. Dia. | Altech Corp 2623.0/100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Package | 450 |
|
$10.5400 / $14.6300 | Buy Now |
|
Future Electronics | Turquoise Ø2.5 x 12 mm 22 AWG H0.34/8 Insulated Industry Standard Ferrule RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks Container: Bag | 0Bag |
|
$0.0872 / $0.1090 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Ferrule Copper Turquoise Tin RoHS: Compliant |
9303 In Stock 58191 Factory Stock |
|
$0.0797 / $0.1230 | Buy Now |
DISTI #
60327318
|
Verical | Connector Terminal Ferrule Copper Turquoise Tin RoHS: Compliant Min Qty: 500 Package Multiple: 100 Date Code: 2146 | Americas - 9300 |
|
$0.1177 / $0.1708 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 80 |
|
$0.2250 / $0.4500 | Buy Now |
|
Quest Components | 64 |
|
$0.1800 / $0.6000 | Buy Now |