Part Details for 26231703 by Crouzet
Overview of 26231703 by Crouzet
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26231703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC5277
|
Newark | Capacitor 22Μf/±10%/160Vdc |Crouzet 26231703 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.4100 | Buy Now |
DISTI #
26231703-ND
|
DigiKey | CAPACITOR 22 / 5 % Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
874-26231703
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Capacitor 22uf/+/-10%/160VDC RoHS: Compliant | 3 |
|
$103.2200 / $103.2300 | Buy Now |
DISTI #
71085657
|
RS | Motor, Capacitor 22 uf / 5 % | Crouzet 26231703 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3900 / $116.1900 | RFQ |
|
Onlinecomponents.com | 0 |
|
$44.9900 / $99.4100 | Buy Now |
Part Details for 26231703
26231703 CAD Models
26231703 Part Data Attributes:
|
26231703
Crouzet
Buy Now
|
Compare Parts:
26231703
Crouzet
|
Samacsys Manufacturer | Crouzet |