Part Details for 26231941 by Crouzet
Overview of 26231941 by Crouzet
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26231941
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B3248
|
Newark | Capacitor 0,10Μf/±10%/700Vdc Rohs Compliant: Yes |Crouzet 26231941 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6000 | Buy Now |
DISTI #
26231941-ND
|
DigiKey | CAPACITOR 0.10 10% Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1500 | Buy Now |
DISTI #
874-26231941
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Capacitor 0,10uf/+/-10%/700Vdc RoHS: Compliant | 0 |
|
$15.6000 | Order Now |
DISTI #
70520298
|
RS | Crouzet 26231941 Capacitor, 700 V For Use With 825240 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5000 / $15.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
1 Partner Stock |
|
$7.2000 / $15.9100 | Buy Now |
DISTI #
3094418
|
element14 Asia-Pacific | CAP, 0.1F, 700VAC, 10%, PP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$15.6985 | Buy Now |
DISTI #
3094418
|
Farnell | CAP, 0.1F, 700VAC, 10%, PP RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 3 Days Container: Each | 0 |
|
$13.2211 / $14.7152 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1 Partner Stock |
|
$7.2000 / $15.9100 | Buy Now |
|
Neutron USA | Capacitor, for Rev synchronous geared motor 825200, 0.10µF ± 10% 700VDC | 1 |
|
$56.6200 | Buy Now |
Part Details for 26231941
26231941 CAD Models
26231941 Part Data Attributes:
|
26231941
Crouzet
Buy Now
|
Compare Parts:
26231941
Crouzet
|
Samacsys Manufacturer | Crouzet |