Part Details for 2624 BR001 by Alpha Wire
Overview of 2624 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2624CGN#PBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS | |
LTC2624CGN#TRPBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS | |
LTC2624IGN-1#TRPBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS |
Price & Stock for 2624 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6697
|
Newark | Hook-Up Wire, 24Awg, Brown, 305M, Jacket Material:Pfa, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2624 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$319.4600 | Buy Now |
DISTI #
216-2624BR001-ND
|
DigiKey | HOOK-UP STRND 24AWG BROWN 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$808.9300 | Buy Now |
DISTI #
602-2624-1000-07
|
Mouser Electronics | Hook-up Wire 24 AWG 19/36 600V Flouoroplastic, 1000ft Spool Brown RoHS: Compliant | 0 |
|
$977.3200 / $1,108.4900 | Order Now |
DISTI #
72494436
|
RS | Thermo Thin Hook-up Wire, 24Awg, 600V, PFA, Brown | Alpha Wire 2624 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$956.9900 | RFQ |
DISTI #
2624-BR001
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, brown, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$909.7500 / $1,039.7100 | RFQ |
Part Details for 2624 BR001
2624 BR001 CAD Models
2624 BR001 Part Data Attributes
|
2624 BR001
Alpha Wire
Buy Now
|
Compare Parts:
2624 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |