Part Details for 2624 RD005 by Alpha Wire
Overview of 2624 RD005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2624 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
216-2624RD005-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$112.2672 / $145.7200 | Buy Now |
DISTI #
602-2624-100-03
|
Mouser Electronics | Hook-up Wire 2624 RED 100 FT, 24 AWG 600V 300C PFA RoHS: Compliant | 23 |
|
$112.2600 / $145.7200 | Buy Now |
DISTI #
72494443
|
RS | Thermo Thin Hook-up Wire, 24Awg, 600V, PFA, Red | Alpha Wire 2624 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$143.8300 / $151.4000 | RFQ |
DISTI #
2624-RD005
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, red, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$116.7900 / $133.4700 | RFQ |
DISTI #
3790568
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$119.0092 / $154.4673 | Buy Now |
Part Details for 2624 RD005
2624 RD005 CAD Models
2624 RD005 Part Data Attributes
|
2624 RD005
Alpha Wire
Buy Now
|
Compare Parts:
2624 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |