Part Details for 2624 WH005 by Alpha Wire
Overview of 2624 WH005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2624 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6706
|
Newark | Hook-Up Wire, 24Awg, White, 30.5M, Jacket Material:Pfa, Jacket Color:White, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2624 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$120.4300 / $138.9600 | Buy Now |
DISTI #
216-2624WH005-ND
|
DigiKey | HOOK-UP STRND 24AWG WHITE Min Qty: 100 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$1.1363 | Buy Now |
DISTI #
602-2624-100-01
|
Mouser Electronics | Hook-up Wire 2624 WHITE 100 FT, 24 AWG 600V 300C PFA RoHS: Compliant | 29 |
|
$137.3300 / $192.3200 | Buy Now |
DISTI #
72494445
|
RS | Thermo Thin Hook-up Wire, 24Awg, 600V, PFA, White | Alpha Wire 2624 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$143.8300 / $151.4000 | RFQ |
DISTI #
2624-WH005
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, white, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$116.7900 / $133.4700 | RFQ |
DISTI #
3790569
|
element14 Asia-Pacific | HOOK-UP WIRE, 24AWG, WHITE, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$119.0092 / $154.4673 | Buy Now |
DISTI #
3790569
|
Farnell | HOOK-UP WIRE, 24AWG, WHITE, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$97.1041 | Buy Now |
Part Details for 2624 WH005
2624 WH005 CAD Models
2624 WH005 Part Data Attributes
|
2624 WH005
Alpha Wire
Buy Now
|
Compare Parts:
2624 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |