Part Details for 2624 YL001 by Alpha Wire
Overview of 2624 YL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2624 YL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6707
|
Newark | Hook-Up Wire, 24Awg, Yellow, 305M, Jacket Material:Pfa, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2624 YL001 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 2 |
|
$583.3400 | Buy Now |
DISTI #
216-2624YL001-ND
|
DigiKey | HOOK-UP STRND 24AWG YELLOW 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
5 In Stock |
|
$775.5150 / $887.2500 | Buy Now |
DISTI #
602-2624-1000-05
|
Mouser Electronics | Hook-up Wire 2624 YELLOW 1000 FT, 24 AWG 600V 300C PFA RoHS: Compliant | 1 |
|
$825.1400 | Buy Now |
DISTI #
72494446
|
RS | Thermo Thin Hook-up Wire, 24Awg, 600V, PFA, Yellow | Alpha Wire 2624 YL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$977.0100 / $1,243.4700 | RFQ |
DISTI #
2624-YL001
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, yellow, 600V, 305m Min Qty: 1 | 0 |
|
$858.2600 / $980.8600 | RFQ |
Part Details for 2624 YL001
2624 YL001 CAD Models
2624 YL001 Part Data Attributes:
|
2624 YL001
Alpha Wire
Buy Now
|
Compare Parts:
2624 YL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |