-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-5262-11D | Amphenol Communications Solutions | Paladin 5-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-5242-15D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC9532
|
Newark | Pcb Terminal Block, 4 Mm , Pin Spacing 7.5 Mm, 5-Pole, Push-In Cage Clamp , 4,00 Mm , Gray |Wago 2624-1305 (Alternate Part Number: 4055143578448 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $6.0600 | Buy Now |
DISTI #
2946-2624-1305-ND
|
DigiKey | PCB TERMINAL BLOCK, 4 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
178 In Stock |
|
$2.9314 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 5-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray RoHS: Compliant | 0 |
|
$4.0400 / $5.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2624-1305
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2624-1305
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |