Part Details for 2624-BL005 by Alpha Wire
Overview of 2624-BL005 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2624CGN#PBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS | |
LTC2624CGN#TRPBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS | |
LTC2624IGN-1#TRPBF | Analog Devices | 4x 12-B R2R DACs in 16-Lead SS |
Price & Stock for 2624-BL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$125.4000 / $157.3500 | Buy Now |
DISTI #
2624-BL005
|
TME | Wire, ThermoThin, stranded, Cu, 24AWG, PFA, blue, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$123.7800 / $140.5800 | RFQ |