Part Details for 2625010000 by Weidmüller Interface GmbH & Co. KG
Overview of 2625010000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2625010000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3531
|
Newark | Remote I/O Fieldbus Coupler, Cc-Link, No. Of Analog Inputs:-, No. Of Analog Outputs:-, Product Range:-, Current Rating:10A, Ip/Nema Rating:Ip20, Supply Voltage:24Vdc Rohs Compliant: Yes |Weidmuller 2625010000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$245.4200 | Buy Now |
DISTI #
281-2625010000-ND
|
DigiKey | REMOTE I/O FIELDBUS COUPLER, IP2 Min Qty: 1 Lead time: 4 Weeks Container: Box |
49 In Stock |
|
$284.4324 / $316.0400 | Buy Now |
DISTI #
2625010000
|
Avnet Americas | Remote I/O Field Bus Coupler CC-Link 85mA 24V DIN Rail Mount - Bulk (Alt: 2625010000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
69AK3531
|
Avnet Americas | Remote I/O Field Bus Coupler CC-Link 85mA 24V DIN Rail Mount - Bulk (Alt: 69AK3531) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$301.9300 / $338.9100 | Buy Now |
DISTI #
470-2625010000
|
Mouser Electronics | I/O Modules UR20-FBC-CC | 0 |
|
$263.3500 / $280.1900 | Order Now |
|
Onlinecomponents.com | U-Remote I/O fieldbus coupler, IP20, CC-Link RoHS: Compliant | 98 Factory Stock |
|
$280.7500 / $302.4700 | Buy Now |
DISTI #
2625010000
|
Avnet Americas | Remote I/O Field Bus Coupler CC-Link 85mA 24V DIN Rail Mount - Bulk (Alt: 2625010000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
69AK3531
|
Avnet Americas | Remote I/O Field Bus Coupler CC-Link 85mA 24V DIN Rail Mount - Bulk (Alt: 69AK3531) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 6 Partner Stock |
|
$301.9300 / $338.9100 | Buy Now |
|
Master Electronics | U-Remote I/O fieldbus coupler, IP20, CC-Link RoHS: Compliant | 98 Factory Stock |
|
$280.7500 / $302.4700 | Buy Now |