-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1103
|
Newark | Tb, Wire To Board, 2Pos, 20-8Awg, Pitch Spacing:7.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:20Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:10Mm², Wire Connection Method:Push In, Rated Current:41A, Rated Voltage:1Kv Rohs Compliant: Yes |Wago 2626-1102/020-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2600 / $4.1800 | Buy Now |
DISTI #
2946-2626-1102/020-000-ND
|
DigiKey | PCB TERMINAL BLOCK, 6 MM, PIN SP Min Qty: 1 Lead time: 12 Weeks Container: Box |
75 In Stock |
|
$2.2281 / $4.8600 | Buy Now |
|
Future Electronics | 2626 Series 2-Pole 7.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 1 Container: Bag | 0Bag |
|
$3.0600 / $3.5300 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - Pin spacing 7.5 mm - W pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
67 Partner Stock |
|
$2.9700 / $4.2500 | Buy Now |
DISTI #
66462070
|
Verical | Conn Terminal Block 2 POS 7.5mm Solder RA Thru-Hole 38A CAGE CLAMP® Box Min Qty: 38 Package Multiple: 1 | Americas - 67 |
|
$1.6600 | Buy Now |
DISTI #
3235868
|
element14 Asia-Pacific | TB, WIRE TO BOARD, 2WAY, 20-8AWG RoHS: Compliant Min Qty: 1 Container: Each | 133 |
|
$2.8243 / $4.1586 | Buy Now |
DISTI #
3235868
|
Farnell | TB, WIRE TO BOARD, 2WAY, 20-8AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 133 |
|
$2.9488 / $4.5549 | Buy Now |
|
Master Electronics | PCB terminal block - Pin spacing 7.5 mm - W pinning - 2-pole - Push-in CAGE CLAMP® - gray RoHS: Compliant |
67 Partner Stock |
|
$2.9700 / $4.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2626-1102/020-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2626-1102/020-000
WAGO Innovative Connections
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |