There are no models available for this part yet.
Overview of 2628 GR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
HD64F2628FA24JV | Renesas Electronics Corporation | High-end Microcontrollers for Automotive Control and Factory Automation Applications (Non Promotion) |
Price & Stock for 2628 GR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ6732
|
Newark | Hook-Up Wire, 28Awg, Green, 30.5M, Jacket Material:Pfa, Jacket Color:Green, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$96.4100 | Buy Now | |
DISTI #
216-2628GR005-ND
|
DigiKey | HOOK-UP STRND 28AWG GREEN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$101.8600 / $134.4300 | Buy Now | |
DISTI #
602-2628-100-04
|
Mouser Electronics | Hook-up Wire 28 AWG 7/36 600V Flouoroplastic, 100ft Spool Green RoHS: Compliant | 1 |
|
$101.8600 / $124.7300 | Buy Now | |
DISTI #
72494471
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Green | Alpha Wire 2628 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$130.5000 / $137.3700 | RFQ | |
DISTI #
2628-GR005
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, green, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$105.9600 | RFQ |