Part Details for 2628 RD005 by Alpha Wire
Overview of 2628 RD005 by Alpha Wire
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6736
|
Newark | Hook-Up Wire, 28Awg, Red, 30.5M, Jacket Material:Pfa, Jacket Color:Red, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2628 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$105.1400 / $141.4800 | Buy Now |
DISTI #
216-2628RD005-ND
|
DigiKey | HOOK-UP STRND 28AWG RED 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
10 In Stock |
|
$96.0944 / $124.7300 | Buy Now |
DISTI #
602-2628-100-03
|
Mouser Electronics | Hook-up Wire 2628 RED 100 FT, 28 AWG 600V 300C PFA RoHS: Compliant | 8 |
|
$96.0900 / $124.7300 | Buy Now |
DISTI #
72494475
|
RS | Thermo Thin Hook-up Wire, 28Awg, 600V, PFA, Red | Alpha Wire 2628 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$118.4900 / $124.7300 | RFQ |
DISTI #
2628-RD005
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, red, 600V, 30.5m, 100ft Min Qty: 1 | 3 |
|
$99.9500 | Buy Now |
DISTI #
3790585
|
element14 Asia-Pacific | HOOK-UP WIRE, 28AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$102.7477 / $133.3645 | Buy Now |
DISTI #
3790585
|
Farnell | HOOK-UP WIRE, 28AWG, RED, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Reel | 0 |
|
$83.3685 | Buy Now |