Part Details for 2628-BL001 by Alpha Wire
Overview of 2628-BL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628-BL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 4 Factory Stock |
|
$660.0500 / $698.6200 | Buy Now |
DISTI #
2628-BL001
|
TME | Wire, ThermoThin, stranded, Cu, 28AWG, PFA, blue, 600V, 305m, 1000ft Min Qty: 1 | 0 |
|
$632.1000 / $722.4000 | RFQ |
|
Master Electronics | RoHS: Compliant | 4 Factory Stock |
|
$660.0500 / $698.6200 | Buy Now |