Part Details for 2628720000 by Weidmüller Interface GmbH & Co. KG
Overview of 2628720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2628720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4381-2628720000-ND
|
DigiKey | BVFL 7.62HP/03/180MF2 BCF/04R SN Min Qty: 1 Lead time: 48 Weeks Container: Bulk, Bulk |
48 In Stock |
|
$5.0360 / $7.0600 | Buy Now |
DISTI #
2628720000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 3 Position 7.62mm Push-In Straight Cable Mount 38A Box (Alt: 2628720000) Min Qty: 48 Package Multiple: 48 | 0 |
|
$6.3291 / $7.2912 | Buy Now |
DISTI #
470-2628720000
|
Mouser Electronics | Pluggable Terminal Blocks BVFL 7.62HP/03/180MF2 BCF/04R SN BK BX | 0 |
|
$6.3900 / $10.2200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7300 / $8.9100 | Buy Now |