Part Details for 2629070000 by Weidmüller Interface GmbH & Co. KG
Overview of 2629070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2629070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2629070000-ND
|
DigiKey | BVFL 7.62HP/03/180MSF2 BCF/06R S Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$11.4974 | Buy Now |
DISTI #
2629070000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 3 Position 7.62mm Push-In Straight Cable Mount 38A Box (Alt: 2629070000) Min Qty: 42 Package Multiple: 42 | 0 |
|
$7.7144 / $8.8870 | Buy Now |
DISTI #
470-2629070000
|
Mouser Electronics | Pluggable Terminal Blocks BVFL 7.62HP/03/180MSF2 BCF/06R SN BK BX | 0 |
|
$7.7900 / $12.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.2100 / $10.8600 | Buy Now |