Part Details for 262E12 by Hammond Manufacturing
Overview of 262E12 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 262E12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H6769
|
Newark | Power Transformer Rohs Compliant: Yes |Hammond 262E12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$31.4000 / $35.5400 | Buy Now |
DISTI #
HM4918-ND
|
DigiKey | PWR XFMR LAMINATED 18VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$32.0928 / $38.5100 | Buy Now |
DISTI #
546-262E12
|
Mouser Electronics | Power Transformers Transformer, plate & filament or bias, 18VA, 120V @ 87 ma, 262 series RoHS: Compliant | 0 |
|
$31.7900 / $38.3100 | Order Now |
|
Onlinecomponents.com | Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12.6V @ 0.6A RoHS: Compliant | 14 Factory Stock |
|
$32.1800 / $63.5500 | Buy Now |
|
Powell Electronics | POWER TX Min Qty: 1 | 9 |
|
$46.2200 | Buy Now |
|
Master Electronics | Transformer - low power plate & filament. Primary 115 VAC, 60 Hz. Out 120V @ 87mA and 12.6V @ 0.6A RoHS: Compliant | 14 Factory Stock |
|
$32.1800 / $63.5500 | Buy Now |
Part Details for 262E12
262E12 CAD Models
262E12 Part Data Attributes
|
262E12
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
262E12
Hammond Manufacturing
Power Transformer, 18VA,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.8 mm | |
Input Voltage-Nom | 115 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.087 A | |
Output Current 2 | 0.6 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 12.6 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 18 VA | |
Width | 50.8 mm |