Part Details for 262HYF-0128K by TOKO Inc
Overview of 262HYF-0128K by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for 262HYF-0128K
262HYF-0128K CAD Models
262HYF-0128K Part Data Attributes
|
262HYF-0128K
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
262HYF-0128K
TOKO Inc
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.213 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 1 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.796 MHz | |
Tolerance | 10% |
Alternate Parts for 262HYF-0128K
This table gives cross-reference parts and alternative options found for 262HYF-0128K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 262HYF-0128K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A830LY-101K=R | General Purpose Inductor, 100uH, 10%, 1 Element | TOKO Inc | 262HYF-0128K vs A830LY-101K=R |
#7021LYF-101K | General Purpose Inductor, 100uH, 10%, 1 Element, RADIAL LEADED, ROHS COMPLIANT | TOKO Inc | 262HYF-0128K vs #7021LYF-101K |
A830LYF-101K=R | General Purpose Inductor, 100uH, 10%, 1 Element | TOKO Inc | 262HYF-0128K vs A830LYF-101K=R |
494HYF-0128K | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core | TOKO Inc | 262HYF-0128K vs 494HYF-0128K |
824LYF-101K | General Purpose Inductor, 100uH, 10%, 1 Element | TOKO Inc | 262HYF-0128K vs 824LYF-101K |