Part Details for 262EE6 by Hammond Manufacturing
Overview of 262EE6 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262EE6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6173
|
Newark | Chassis Mount Transformer, 18Va, Secondary Voltages:6.3V, 120V, Power Rating:18Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:1.2A, Transformer Terminals:Wire Leaded, Isolation Voltage:- Rohs Compliant: Yes |Hammond 262EE6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$31.4700 / $42.8000 | Buy Now |
DISTI #
164-262EE6-ND
|
DigiKey | PWR XFMR 18VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6500 | Buy Now |
DISTI #
546-262EE6
|
Mouser Electronics | Power Transformers POWER TX RoHS: Compliant | 1 |
|
$31.7700 / $38.1200 | Buy Now |
|
Onlinecomponents.com | 32 Factory Stock |
|
$32.1800 / $63.5500 | Buy Now | |
|
Master Electronics | 32 Factory Stock |
|
$32.1800 / $63.5500 | Buy Now | |
|
Neutron USA | Power Transformer, plate & filament or bias, 18VA, Pri: 115VAC 60Hz, Sec: 120V 93mA, 262 series | 50 |
|
$79.9900 | Buy Now |
Part Details for 262EE6
262EE6 CAD Models
262EE6 Part Data Attributes:
|
262EE6
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
262EE6
Hammond Manufacturing
Power Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 50.673 mm | |
Input Voltage-Nom | 120 V | |
Isolation Voltage | 1500 V | |
Length | 82.55 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.093 A | |
Output Current 2 | 1.2 A | |
Output Voltage 1 | 120 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 120V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
Width | 50.8 mm |