-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tool And Machinery
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28K5914
|
Newark | Ld Loose Pc 15A Pp Cont. Rohs Compliant: Yes |Anderson Power Products 262G1-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 189 |
|
$0.8020 / $1.0100 | Buy Now |
DISTI #
2243-262G1-LPBK-ND
|
DigiKey | PP15/45 LOW DETENT LOOSE PC 15A Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1932 In Stock |
|
$0.7477 / $1.7900 | Buy Now |
DISTI #
879-262G1-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors PP15 LOOSE PIECE CONT #16-20 AWG, TIN RoHS: Compliant | 2336 |
|
$0.6940 / $1.4300 | Buy Now |
DISTI #
70162097
|
RS | Connector Power Heavy Duty PP15 LOOSE PIECE CONT #16-20 AWG TIN | Anderson Power Products 262G1-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1830 |
|
$1.1300 / $1.4200 | Buy Now |
|
Onlinecomponents.com | Contact Crimp ST Cable Mount 16-20AWG Loose RoHS: Compliant |
1800 In Stock |
|
$0.5410 / $0.8410 | Buy Now |
DISTI #
262G1-LPBK
|
TME | Contact, hermaphrodite, tinned, 0.52÷1.3mm2, 20AWG÷16AWG, crimped Min Qty: 1 | 4 |
|
$1.3600 / $2.2700 | Buy Now |
DISTI #
000000000002597065
|
Sager | Heavy Duty Power Connectors PP15 LOOSE PIECE CONT #16-20 AWG, TIN Min Qty: 1 | 0 |
|
$0.6107 / $0.8360 | Buy Now |
|
Master Electronics | Contact Crimp ST Cable Mount 16-20AWG Loose RoHS: Compliant |
1800 In Stock |
|
$0.5410 / $0.8410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
262G1-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
262G1-LPBK
Anderson Power Products
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |