Part Details for 262G1 by Anderson Power Products
Overview of 262G1 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5736
|
Newark | Contact, 20-16Awg, Crimp, Product Range:Powerpole 15-45 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 262G1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4441 |
|
$0.1780 / $0.3130 | Buy Now |
DISTI #
91B5153
|
Newark | Contact, 20-16Awg, Crimp, Product Range:Powerpole 15-45 Series, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg, Contact Material:Copper Alloy Rohs Compliant: Yes |Anderson Power Products 262G1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 | Buy Now |
DISTI #
2243-262G1CT-ND
|
DigiKey | TERM BLADE NON-GEND 16-20AWG TIN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8028 In Stock |
|
$0.1497 / $0.4300 | Buy Now |
DISTI #
879-262G1
|
Mouser Electronics | Heavy Duty Power Connectors PP15 REELED CONTACT #16-20 AWG, TIN RoHS: Compliant | 13716 |
|
$0.1490 / $0.3900 | Buy Now |
DISTI #
70162121
|
RS | Connector Power Heavy Duty PP15 REELED CONTACT #16-20 AWG TIN | Anderson Power Products 262G1 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.4300 | RFQ |
|
Onlinecomponents.com | PP15-CNT-#16-20 AWG-REEL, TIN RoHS: Compliant |
25860 In Stock |
|
$0.1447 / $0.2784 | Buy Now |
DISTI #
000000000002370799
|
Sager | Heavy Duty Power Connectors PP15 REELED CONTACT #16-20 AWG, TIN Min Qty: 1 | 0 |
|
$0.1897 / $0.2597 | Buy Now |
|
Master Electronics | PP15-CNT-#16-20 AWG-REEL, TIN RoHS: Compliant |
25860 In Stock |
|
$0.1447 / $0.2784 | Buy Now |