Part Details for 262G2-LPBK by Anderson Power Products
Overview of 262G2-LPBK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 262G2-LPBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R7276
|
Newark | Pp15 L.p.cont. #16/20 Sil.pl. Rohs Compliant: Yes |Anderson Power Products 262G2-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 249 |
|
$0.6860 / $0.9950 | Buy Now |
DISTI #
2243-262G2-LPBK-ND
|
DigiKey | PP15/45 CONTACT #16/20 SILVER PL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
6 In Stock |
|
$0.7089 / $1.7000 | Buy Now |
DISTI #
879-262G2-LPBK
|
Mouser Electronics | Heavy Duty Power Connectors PP15 LOOSE CONT #16-20 AWG RoHS: Compliant | 2659 |
|
$0.6700 / $1.3400 | Buy Now |
DISTI #
71530799
|
RS | Rectangular Contacts PP15 L.P.CONT. #16/20 SIL.PL. | Anderson Power Products 262G2-LPBK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7 |
|
$0.8100 / $1.3500 | Buy Now |
|
Onlinecomponents.com | Contact Crimp ST Cable Mount 16-20AWG Loose RoHS: Compliant |
1640 In Stock |
|
$0.6220 / $0.8590 | Buy Now |
DISTI #
262G2-LPBK
|
TME | Contact, hermaphrodite, silver plated, 0.52÷1.3mm2, 20AWG÷16AWG Min Qty: 1 | 0 |
|
$1.1700 / $1.6700 | RFQ |
DISTI #
000000000003143195
|
Sager | Heavy Duty Power Connectors PP15 LOOSE CONT #16-20 AWG Min Qty: 200 | 0 |
|
$0.6880 / $0.9502 | Buy Now |
|
Master Electronics | Contact Crimp ST Cable Mount 16-20AWG Loose RoHS: Compliant |
1640 In Stock |
|
$0.6220 / $0.8590 | Buy Now |
Part Details for 262G2-LPBK
262G2-LPBK CAD Models
262G2-LPBK Part Data Attributes
|
262G2-LPBK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
262G2-LPBK
Anderson Power Products
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Connector Support Type | TOOL AND MACHINERY |