Part Details for 2630140000 by Weidmüller Interface GmbH & Co. KG
Overview of 2630140000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2630140000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2630140000-ND
|
DigiKey | SU 10.16IT/03/90MSF2 3.5AG BK BX Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$7.5610 | Buy Now |
DISTI #
2630140000
|
Avnet Americas | Connector Power Header 3 Position 10.16mm Solder Right Angle Through Hole 9 Terminal 1 Port Box (Alt: 2630140000) Min Qty: 42 Package Multiple: 42 | 0 |
|
$4.8656 / $5.6052 | Buy Now |
DISTI #
470-2630140000
|
Mouser Electronics | Headers & Wire Housings SU 10.16IT/03/90MSF2 3.5AG BK BX | 0 |
|
$5.3800 / $9.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1800 / $7.6700 | Buy Now |