Part Details for 2630550000 by Weidmüller Interface GmbH & Co. KG
Overview of 2630550000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2630550000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2630550000-ND
|
DigiKey | SVFL 7.62HP/04/180SFMF3 SN BK BX Min Qty: 42 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$12.4576 | Buy Now |
DISTI #
2630550000
|
Avnet Americas | Connector Pluggable Terminal Block Plug 4 Position 7.62mm Push-In Straight Cable Mount Box (Alt: 2630550000) Min Qty: 42 Package Multiple: 42 | 0 |
|
RFQ | |
DISTI #
470-2630550000
|
Mouser Electronics | Headers & Wire Housings SVFL 7.62HP/04/180SFMF3 SN BK BX | 0 |
|
$9.2600 / $14.0400 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.4100 / $11.1300 | Buy Now |