Part Details for 2631181381 by Fair-Rite Products Corp
Overview of 2631181381 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631181381
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39X7454
|
Newark | Split Core Ferrite, 490 Ohm, Cable Diameter:37.2Mm, Frequency Min:1Mhz, Frequency Max:300Mhz, Impedance:490Ohm, Product Range:- Rohs Compliant: Yes |Fair-Rite 2631181381 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$14.2900 / $23.7000 | Buy Now |
DISTI #
1934-1117-ND
|
DigiKey | FERRITE 490OHM SOLID 37.21MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
106 In Stock |
|
$11.7375 / $21.1300 | Buy Now |
DISTI #
623-2631181381
|
Mouser Electronics | Ferrite Clamp On Cores Low & BB Freq 31 Mat 530Ohm @250MHz Roun RoHS: Compliant | 3092 |
|
$11.7300 / $21.1300 | Buy Now |
|
Onlinecomponents.com | Ferrite Core Round Cable Snap-Its 31-Material RoHS: Compliant |
68 In Stock |
|
$11.3400 / $19.8900 | Buy Now |
|
Master Electronics | Ferrite Core Round Cable Snap-Its 31-Material RoHS: Compliant |
68 In Stock |
|
$11.3400 / $19.8900 | Buy Now |