Part Details for 2631LH/2A22601L110V by APEM Inc
Overview of 2631LH/2A22601L110V by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2631LH/2A22601L110V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-2631LH/2A22601L110V-ND
|
DigiKey | ROCKER SWITCH 2600 HIGH POWER Min Qty: 20 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3480 | Buy Now |
DISTI #
642-31LH2A22601L110V
|
Mouser Electronics | Rocker Switches ROCKER SWITCH 2600 HIGH POWER | 0 |
|
$7.4800 / $14.7800 | Order Now |
DISTI #
74996676
|
RS | ROCKER SWITCH 2600 HIGH POWER | APEM Components 2631LH/2A22601L110V Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8200 | RFQ |
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect/Solder Lug V-Shaped Rocker 15A 250VAC 24VDC RoHS: Compliant |
50 In Stock |
|
$5.7400 / $11.4700 | Buy Now |
DISTI #
51548928
|
Verical | Switch Rocker ON OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 24VDC 248.57VA Min Qty: 20 Package Multiple: 20 Date Code: 1402 | Americas - 40 |
|
$9.7630 / $14.9110 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect/Solder Lug V-Shaped Rocker 15A 250VAC 24VDC RoHS: Compliant |
50 In Stock |
|
$5.7400 / $11.4700 | Buy Now |