26330
Description: Wire And Cable, 25 Conductor(s), 18AWG, 300V, Control Cable/command Cable,

Overview of 26330 by HELUKABEL

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10106263-3001001LF Amphenol Communications Solutions PwrBlade+®,Power Connectors, Right Angle, Header 4S 3HP
10106263-3000001LF Amphenol Communications Solutions PwrBlade+® , Power Connectors, 3HP PF, Right Angle, Header.

CAD Models for 26330 by HELUKABEL
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 26330 by HELUKABEL

26330
HELUKABEL
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HELUKABEL GMBH
Reach Compliance Code
unknown
Application
RUBBISH SEWAGE TREATMENT PLANT, COMPOSITE WORK, GREENHOUSE
Approvals
BS; CE; DIN; IEC; VDE
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
Construction
STRANDED
Cross Section Area
1 mm2
DIN Conformance
NO
Diameter
15.8 mm
IEC Conformance
NO
Insulator Material
POLYETHYLENE
Jacket Material
POLYETHYLENE
MIL Conformance
NO
Number of Conductors
25
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Rated Voltage
300 V
Shielding
NO
Wire Gauge
18 AWG
Wire and Cable Name
CONTROL CABLE/COMMAND CABLE
Want to compare parts?
  1. 26330
    HELUKABEL
    Wire And Cable, 25 Conductor(s), 18AWG, 300V, Control Cable/command Cable,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 26330 by HELUKABEL.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 26330 by HELUKABEL

Select Manufacturer
Which Manufacturer of 26330 would you like to use for your alert(s)?
  • Please alert me when 26330 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 26330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 26330 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 26330 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 26330.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 26330 by HELUKABEL

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: