Part Details for 26332 by Wiha Quality Tools
Overview of 26332 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126332-201LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position. | |
G97V26332HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), SFF-TA-1016, PCIe Gen 5, 85Ω, Surfacemount, Vertical, 148 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for 26332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ5967
|
Newark | Screwdriver, Hex, 8Mm, 268Mm Rohs Compliant: Na |Wiha 26332 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$20.5200 / $20.9200 | Buy Now |
DISTI #
WIHA.26332
|
TME | Screwdriver, hex key,spherical, HEX 8mm, SoftFinish® Min Qty: 1 | 8 |
|
$11.4300 / $13.1900 | Buy Now |