Part Details for 2633460000 by Weidmüller Interface GmbH & Co. KG
Overview of 2633460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2633460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2633460000-ND
|
DigiKey | FP ENC DR07 230 3B Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$16.0000 | Buy Now |
DISTI #
2633460000
|
Avnet Americas | Terminal Rail for Lower Parts of Enclosures 230mm x 7.5mm x 35mm Steel (Alt: 2633460000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
470-2633460000
|
Mouser Electronics | Electrical Enclosures FP ENC DR07 230 3B | 0 |
|
$9.6100 / $12.8100 | Order Now |
|
Onlinecomponents.com | 2 Factory Stock |
|
$10.0300 / $14.6000 | Buy Now | |
DISTI #
2633460000
|
Avnet Americas | Terminal Rail for Lower Parts of Enclosures 230mm x 7.5mm x 35mm Steel (Alt: 2633460000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
2633460000
|
Avnet Americas | Terminal Rail for Lower Parts of Enclosures 230mm x 7.5mm x 35mm Steel (Alt: 2633460000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
|
Master Electronics | 2 Factory Stock |
|
$10.0300 / $14.6000 | Buy Now |