Part Details for 26341 by Wiha Quality Tools
Overview of 26341 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 26341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K5351
|
Newark | Picofinish Hex .028" (.7Mm) X 40Mm Rohs Compliant: Yes |Wiha 26341 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5000 | Buy Now |
DISTI #
26341-ND
|
DigiKey | SCREWDRIVER HEX 0.7MM 5.28" Min Qty: 10 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
596-26341
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Hex .028" (.7mm) x 40mm | 7 |
|
$6.0800 / $6.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.4600 / $14.5700 | Buy Now | |
DISTI #
595-067
|
Techni-Tool, Inc. | Wiha 26341 Screwdriver, Hex, Precision, PicoFinish Handle, 0.028" Drive, 40mm Blade | 0 |
|
$7.6500 | Buy Now |
DISTI #
595-067
|
TestEquity LLC | Wiha 26341 Screwdriver, Hex, Precision, PicoFinish Handle, 0.028" Drive, 40mm Blade | 0 |
|
$7.6500 | Buy Now |