There are no models available for this part yet.
Overview of 2636 BK001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] | |
FA2636- | Coilcraft Inc | Transformer, for NSC LM5001, SMT, RoHS | |
FA2636-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2636 BK001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AJ6789
|
Newark | Hook-Up Wire, 36Awg, Black, 305M, Jacket Material:Pfa, Jacket Color:Black, Wire Gauge:36Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2636 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: SPOOL | 1 |
|
$682.7300 | Buy Now | |
DISTI #
216-2636BK001-ND
|
DigiKey | HOOK-UP SOLID 36AWG BLACK 1000' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
14 In Stock |
|
$540.5200 / $571.0200 | Buy Now | |
DISTI #
602-2636-1000-02
|
Mouser Electronics | Hook-up Wire 36 AWG Solid Flouoroplastic, 1000ft Spool Black RoHS: Compliant | 0 |
|
$540.5100 / $571.0100 | Order Now | |
DISTI #
72494528
|
RS | Thermo Thin Hook-up Wire, 36Awg, 600V, PFA, Black | Alpha Wire 2636 BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$591.4100 | RFQ | |
DISTI #
2636-BK001
|
TME | Wire, ThermoThin, 36AWG, wire, Cu, PFA, black, 600V, 305m, 1000ft Min Qty: 1 | 1 |
|
$562.2000 | Buy Now |
CAD Models for 2636 BK001 by Alpha Wire
Part Data Attributes for 2636 BK001 by Alpha Wire
2636 BK001
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
2636 BK001Alpha WireVS
-