Part Details for 2636 BR005 by Alpha Wire
Overview of 2636 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2636- | Coilcraft Inc | Transformer, for NSC LM5001, SMT, RoHS | |
FA2636-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
FA2636-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 2636 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ6794
|
Newark | Hook-Up Wire, 36Awg, Brown, 30.5M, Jacket Material:Pfa, Jacket Color:Brown, Wire Gauge:36Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:300°C, Voltage Rating:600V Rohs Compliant: Yes |Alpha Wire 2636 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$96.8700 / $130.3500 | Buy Now |
DISTI #
216-2636BR005-ND
|
DigiKey | HOOK-UP SOLID 36AWG BROWN 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
2 In Stock |
|
$88.5320 / $108.4100 | Buy Now |
DISTI #
602-2636-100-07
|
Mouser Electronics | Hook-up Wire 36 AWG Solid Flouoroplastic, 100ft Spool Brown RoHS: Compliant | 1 |
|
$88.5300 / $108.4100 | Buy Now |
DISTI #
72494533
|
RS | Thermo Thin Hook-up Wire, 36Awg, 600V, PFA, Brown | Alpha Wire 2636 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$100.7300 / $109.4900 | RFQ |
DISTI #
2636-BR005
|
TME | Wire, ThermoThin, 36AWG, wire, Cu, PFA, brown, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$92.0900 | RFQ |
Part Details for 2636 BR005
2636 BR005 CAD Models
2636 BR005 Part Data Attributes
|
2636 BR005
Alpha Wire
Buy Now
|
Compare Parts:
2636 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |